+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

7000006228

Quick splice; Scotchlok; for cable; IDC; 0.75÷1.5mm2; ways: 1; 19mm


Manufacturer: 3M

Manufacturer part number:
7000006228
TME Symbol:
SL-972

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Mechanical mounting
for cable
Electrical mounting
IDC
Wire cross-section
0.75...1.5mm2
Number of ways
1
Number of terminals
1
Splice terminal variant
for fuse
Trade name
quick splice
Fuse size
19mm
Gross weight2.2 g
Certificates
EAN code51128575574
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7000006228
746 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Packaging method by the manufacturer:
Cardboard = 1 000 pcs