+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000006238

Quick splice; Scotchlok; screwed; 22AWG÷12AWG; 0.5÷2.5mm2; 600V


Manufacturer: 3M

Manufacturer part number:
7000006238
TME Symbol:
SL-DBO/B-6

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Mechanical mounting
screwed
Wire size
22AWG...12AWG
Wire cross-section
0.5...2.5mm2
Splice terminal variant
end connector, for undergound usage, with sealing gel
Max. operating voltage
600V
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight12.2 g
Certificates
EAN code51128590768
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7000006238
219 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
Net price for quantities from 50 pcs - 2.30 USDGross price for quantities from 50 pcs - 2.30 USD
Net price for quantities from 200 pcs - 2.02 USDGross price for quantities from 200 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs