+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100136954

Quick splice; Scotchlok; screwed; 22AWG÷8AWG; 0.5÷6mm2; 1kV


Manufacturer: 3M

Manufacturer part number:
7100136954
TME Symbol:
SL-R/Y+

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Mechanical mounting
screwed
Wire size
22AWG...8AWG
Wire cross-section
0.5...6mm2
Splice terminal variant
end connector
Max. operating voltage
1kV
Trade name
quick splice
Operating temperature
max. 105°C
Gross weight4 g
Certificates
EAN code10054007431548
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7100136954
0 in TME stock
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.