+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL030-60

Fuse: PTC polymer; 300mA; 2920


Manufacturer: ECE

Manufacturer part number:
SL030-60
TME Symbol:
SL030-60

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.3A
Switched current
0.6A
Max. voltage
60V
Power
1.5W
Min. resistance
Max resistance
4.8Ω
Case - inch
2920
Operating temperature
-40...85°C
Gross weight0.114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SL030-60
5300 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs