+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1281275

Connector: pin strips; socket,plug; male,female; PIN: 16; vertical


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1281275

Alternative designations: SL2-2.54/16-ST

TME Symbol:
SL2-2.54/16-ST

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pin strips
Connector
plug, socket
Number of pins
16
Electrical mounting
cables, THT
Spatial orientation
vertical
Contacts pitch
2.54mm
Kind of connector
  • female
  • male
Gross weight35.04 g
Certificates
See other products in this category: Pin headers PHOENIX CONTACT,
*
1281275
43 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 5 pcs - 5.50 USDGross price for quantities from 5 pcs - 5.50 USD
Net price for quantities from 20 pcs - 4.86 USDGross price for quantities from 20 pcs - 4.86 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs