+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL2305SC-1

IC: peripheral circuit; zero delay buffer; SO8; 3÷3.6VDC; Ch: 1


Manufacturer: SILICON LABS

Manufacturer part number:
SL2305SC-1
TME Symbol:
SL2305SC-1

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
zero delay buffer
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Number of channels
1
Number of outputs
5
Frequency
10...140MHz
Integrated circuit features
spread spectrum
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Supervisor circuits SILICON LABS,
*
SL2305SC-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 3 pcs - 1.69 USDGross price for quantities from 3 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD