+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL23EP09ZI-1H

IC: peripheral circuit; zero delay buffer; TSSOP16; 2.3÷3.6VDC


Manufacturer: SILICON LABS

Manufacturer part number:
SL23EP09ZI-1H
TME Symbol:
SL23EP09ZI-1H

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
zero delay buffer
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Number of outputs
9
Frequency
10...220MHz
Integrated circuit features
spread spectrum
Supply voltage
  • 2.3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Supervisor circuits SILICON LABS,
*
SL23EP09ZI-1H
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 3 pcs - 2.85 USDGross price for quantities from 3 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.