+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL24T1G

Diode: TVS+FRD; 24V; 300W; SOT23; Ifsm: 5A; reel,tape; Ir: 1uA


Manufacturer: ONSEMI

Manufacturer part number:
SL24T1G
TME Symbol:
SL24T1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS+FRD
Max. off-state voltage
24V
Peak pulse power dissipation
0.3kW
Case
SOT23
Mounting
SMD
Features of semiconductor devices
snubber diode
Max. forward impulse current
5A
Kind of package
reel, tape
Leakage current
1µA
Breakdown voltage
26.7...29V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others ONSEMI,
*
SL24T1G
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.