+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL42-E3/57T

Diode: Schottky rectifying; DO214AB,SMC; SMD; 20V; 8A


Manufacturer: VISHAY

Manufacturer part number:
SL42-E3/57T
TME Symbol:
SL42-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO214AB, SMC
Mounting
SMD
Max. off-state voltage
20V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
0.42V
Leakage current
0.5mA
Max. forward impulse current
150A
Gross weight0.311 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SL42-E3/57T
250 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 850 pcs - 0.42 USDGross price for quantities from 850 pcs - 0.42 USD
Net price for quantities from 1700 pcs - 0.40 USDGross price for quantities from 1700 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 850 pcs