+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL43-E3/57T

Diode: Schottky rectifying; SMC; SMD; 30V; 4A; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SL43-E3/57T
TME Symbol:
SL43-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMC
Mounting
SMD
Max. off-state voltage
30V
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
0.47V
Max. forward impulse current
150A
Kind of package
7 inch reel
Manufacturer standard package
850pcs.
Gross weight0.305 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
SL43-E3/57T
804 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 850 pcs