+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2096

Loudspeaker; waterproof; 20W; 8Ω; 83x83x37mm; 350÷5800Hz; Ø: 85.5mm


Manufacturer: VISATON

Manufacturer part number:
2096
TME Symbol:
SL87XA/8-OHM

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
20W
Maximum power
30W
Impedance
Body dimensions
83x83x37mm
Operating temperature
-40...70°C
Sound frequency
0.35...5.8kHz
Panel cutout diameter
80mm
Sound level
94dB
Resonant frequency
550Hz
Diameter
85.5mm
IP rating
IP65
Height
37mm
Dimensions
Gross weight380.8 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2096
143 in TME stock
Net price for quantities from 1 pcs - 11.03 USDGross price for quantities from 1 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 32 pcs