+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLEB-001T-P0.2

Contact; male; LEB; copper alloy; tinned; 0.13÷0.33mm2; crimped


Manufacturer: JST

Manufacturer part number:
SLEB-001T-P0.2
TME Symbol:
SLEB-001T-P0.2

Specification

Manufacturer
JST
Type of connector
wire-wire
Connector
contact
Kind of connector
male
Application - series/manufacturer
LEB
Contact material
copper alloy
Contact plating
tinned
Wire cross-section
0.13...0.33mm2
Wire size
26AWG...22AWG
Electrical mounting
crimped
Connectors application
LED Light
Mechanical mounting
for cable
Current rating
3A
Contacts pitch
4mm
Number of pins
1
Max. voltage
300V
Gross weight0.049 g
Certificates
See other products in this category: LED connectors JST,
*
SLEB-001T-P0.2
9883 in TME stock
Net price for quantities from 1 pcs - 0.03 USDGross price for quantities from 1 pcs - 0.03 USD
Net price for quantities from 750 pcs - 0.02 USDGross price for quantities from 750 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 1500 pcs - 0.02 USDGross price for quantities from 1500 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 15 000 pcs