+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65.9179-03021

Test lead; 10A; banana plug 2mm,both sides; Urated: 600V; black


Manufacturer: STÄUBLI

Manufacturer part number:
65.9179-03021
TME Symbol:
SLK205-K-03021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
10A
Rated voltage
0.6kV
Cable length
0.3m
Colour
black
Wire cross-section
0.5mm2
Conform to the norm
CAT II 600V EN 61010
Contact material
brass
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 2mm
  • both sides
Connector variant
  • insulated
  • with 2mm axial socket
Dimensions
Gross weight7.09 g
See other products in this category: Single Test Leads STÄUBLI,
*
65.9179-03021
210 in TME stock
Net price for quantities from 1 pcs - 9.10 USDGross price for quantities from 1 pcs - 9.10 USD
Net price for quantities from 10 pcs - 8.34 USDGross price for quantities from 10 pcs - 8.34 USD
Net price for quantities from 25 pcs - 7.84 USDGross price for quantities from 25 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs