+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM-LP-5001

Transformer: LAN; Z: 600Ω; Trans: 1: 1; Rpri.wind: 115Ω


Manufacturer: BOURNS

Manufacturer part number:
SM-LP-5001
TME Symbol:
SM-LP-5001

Specification

Manufacturer
BOURNS
Type of transformer
LAN
Impedance
600Ω
Gear
1:1
Primary winding resistance
115Ω
Secondary winding resistance
115Ω
Gross weight2.475 g
Certificates
See other products in this category: Inductors BOURNS,
*
SM-LP-5001
0 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 53 pcs - 1.54 USDGross price for quantities from 53 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 53 pcs