+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM0603UV-390

LED; UV; 130°; 20mA; P: 100mW; λd: 390÷395nm; 3.4VDC; SMD; Front: flat


Manufacturer: BIVAR

Manufacturer part number:
SM0603UV-390
TME Symbol:
SM0603UV-390

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
UV
Viewing angle
130°
LED current
20mA
Power
0.1W
Wavelength
390...395nm
Operating voltage
3.4V DC
Mounting
SMD
Dimensions
1.6x0.8x0.6mm
LED lens
transparent
Front
flat
Luminosity
10mcd
Case - inch
0603
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs BIVAR,
*
SM0603UV-390
0 in TME stock
Net price for quantities from 4000 pcs - 2.29 USDGross price for quantities from 4000 pcs - 2.29 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.