+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM0603UWC

LED; white cold; SMD; Case (mm): 1608; 440mcd; 6000K; 110°; 20mA


Manufacturer: BIVAR

Manufacturer part number:
SM0603UWC
TME Symbol:
SM0603UWC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
440mcd
Colour temperature
6000K
Viewing angle
110°
LED current
20mA
Dimensions
1.6x0.8mm
LED lens
transparent
Front
flat
Operating voltage
3.3V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs BIVAR,
*
SM0603UWC
0 in TME stock
Net price for quantities from 4000 pcs - 0.91 USDGross price for quantities from 4000 pcs - 0.91 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.