+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM0805UWC

LED; white cold; SMD; Case (mm): 2012; 450mcd; 6500K; 130°; 20mA


Manufacturer: BIVAR

Manufacturer part number:
SM0805UWC
TME Symbol:
SM0805UWC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
450mcd
Colour temperature
6500K
Viewing angle
130°
LED current
20mA
Dimensions
2x1.2mm
LED lens
transparent
Front
flat
Operating voltage
3.3V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs BIVAR,
*
SM0805UWC
0 in TME stock
Net price for quantities from 4000 pcs - 0.91 USDGross price for quantities from 4000 pcs - 0.91 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.