+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM0805UYC

LED; yellow; SMD; 0805; 70mcd; 2.1÷2.6VDC; 2x1.2mm; 130°; 20mA; 78mW


Manufacturer: BIVAR

Manufacturer part number:
SM0805UYC
TME Symbol:
SM0805UYC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0805
Luminosity
70mcd
Operating voltage
2.1...2.6V DC
Dimensions
2x1.2mm
Viewing angle
130°
LED current
20mA
Wavelength
592nm
LED lens
transparent
Power
78mW
Front
flat
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0805UYC
3583 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs