+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM0805YCL

LED; yellow; SMD; 0805; 11.5mcd; 1.9÷2.3VDC; 2x1.2mm; 130°; 2mA


Manufacturer: BIVAR

Manufacturer part number:
SM0805YCL
TME Symbol:
SM0805YCL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0805
Luminosity
11.5mcd
Operating voltage
1.9...2.3V DC
Dimensions
2x1.2mm
Viewing angle
130°
LED current
2mA
Wavelength
592nm
LED lens
transparent
Front
flat
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0805YCL
616 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs