+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1204SGC

LED; green; SMD; 1204; 20÷50mcd; 2.1÷2.6VDC; 3.2x1x1.5mm; 110°; 20mA


Manufacturer: BIVAR

Manufacturer part number:
SM1204SGC
TME Symbol:
SM1204SGC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1204
Luminosity
20...50mcd
Operating voltage
2.1...2.6V DC
Dimensions
3.2x1x1.5mm
Viewing angle
110°
LED current
20mA
Wavelength
574nm
LED lens
transparent
LED version
angular
Kind of package
reel, tape
Power
78mW
Front
convex
Manufacturer series
SM1204
Operating temperature
-30...80°C
Shape
rounded
Number of terminals
2
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SM1204SGC
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
Net price for quantities from 9000 pcs - 0.16 USDGross price for quantities from 9000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs