+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1204UWC

LED; white; SMD; 285÷450mcd; 110°; 20mA; Lens: diffused; 3.3÷4.2VDC


Manufacturer: BIVAR

Manufacturer part number:
SM1204UWC
TME Symbol:
SM1204UWC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
1204
Luminosity
285...450mcd
Viewing angle
110°
LED current
20mA
Dimensions
3.2x1x1.5mm
LED lens
diffused
Front
convex
Operating voltage
3.3...4.2V DC
Power
0.1W
Operating temperature
-30...80°C
Chromatic coordinates
x: 0.3; y: 0.3
Shape
rounded
Number of terminals
2
Manufacturer series
SM1204
LED version
angular
Kind of package
reel, tape
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs BIVAR,
See other products from this series.:
*
SM1204UWC
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order