+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40173

Cable; 0.1m; SMA male,SMA female; black; 50Ω


Manufacturer: ESOL

Manufacturer part number:
40173
TME Symbol:
SMA-SMF/50/01

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.1m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight8.824 g
EAN code5901106401737
See other products in this category: Coaxial Assemblies ESOL,
*
40173
150 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 5 pcs - 4.03 USDGross price for quantities from 5 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 20 pcs - 3.19 USDGross price for quantities from 20 pcs - 3.19 USD
Net price for quantities from 50 pcs - 2.97 USDGross price for quantities from 50 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 100 pcs