+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40171

Cable; 20m; SMA male,SMA female; black; 50Ω


Manufacturer: ESOL

Manufacturer part number:
40171
TME Symbol:
SMA-SMF/50/20

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
20m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight264.2 g
EAN code5901106401713
See other products in this category: Coaxial Assemblies ESOL,
*
40171
38 in TME stock
Net price for quantities from 1 pcs - 18.74 USDGross price for quantities from 1 pcs - 18.74 USD
Net price for quantities from 5 pcs - 16.96 USDGross price for quantities from 5 pcs - 16.96 USD
Net price for quantities from 10 pcs - 15.17 USDGross price for quantities from 10 pcs - 15.17 USD
Net price for quantities from 20 pcs - 13.39 USDGross price for quantities from 20 pcs - 13.39 USD
Net price for quantities from 50 pcs - 12.50 USDGross price for quantities from 50 pcs - 12.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs