+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40188

Cable; 3m; SMA male,SMA female; black; 50Ω


Manufacturer: ESOL

Manufacturer part number:
40188
TME Symbol:
SMA-SMF/50/3

Specification

Manufacturer
ESOL
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
3m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight45.61 g
Certificates
EAN code5901106401881
See other products in this category: Coaxial Assemblies ESOL,
*
40188
108 in TME stock
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 5 pcs - 6.09 USDGross price for quantities from 5 pcs - 6.09 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
Net price for quantities from 20 pcs - 4.82 USDGross price for quantities from 20 pcs - 4.82 USD
Net price for quantities from 50 pcs - 4.49 USDGross price for quantities from 50 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 50 pcs