+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC-D-111-AK-2

Encoding switch; DEC/DEC; Pos: 10; 100mΩ; 5.08mm; SMC-D


Manufacturer: PTR HARTMANN

Manufacturer part number:
SMC-D-111-AK-2
TME Symbol:
SMC-D-111-AK-2H

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
DEC/DEC
Stable positions number
10
Number of positions
10
Operating temperature
-20...80°C
Leads
for soldering
Max. contact resistance:
100mΩ
Terminal pitch
5.08mm
Manufacturer series
SMC-D
Mechanical durability
1000000 cycles
Gross weight3.66 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
SMC-D-111-AK-2
19 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 10 pcs - 14.09 USDGross price for quantities from 10 pcs - 14.09 USD
Net price for quantities from 20 pcs - 13.40 USDGross price for quantities from 20 pcs - 13.40 USD
Net price for quantities from 40 pcs - 12.58 USDGross price for quantities from 40 pcs - 12.58 USD
Net price for quantities from 80 pcs - 11.77 USDGross price for quantities from 80 pcs - 11.77 USD
Net price for quantities from 120 pcs - 10.93 USDGross price for quantities from 120 pcs - 10.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs