+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ75CA

Diode: TVS; 1.5kW; 83.3V; 12.4A; bidirectional; SMC; reel,tape


Manufacturer: CDIL

Manufacturer part number:
SMCJ75CA
TME Symbol:
SMCJ75CA-CDI

Specification

Manufacturer
CDIL
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
75V
Breakdown voltage
83.3V
Max. forward impulse current
12.4A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.281 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes CDIL,
*
SMCJ75CA
4176 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs