+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMDA24C-4-2/TR13

Diode: TVS array; 26.7V; 0.3kW; bidirectional; SOIC8; Ch: 4

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SMDA24C-4-2/TR13
TME Symbol:
SMDA24C-4-2/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS array
Breakdown voltage
26.7V
Peak pulse power dissipation
0.3kW
Semiconductor structure
bidirectional
Mounting
SMD
Case
SOIC8
Max. off-state voltage
24V
Number of channels
4
Capacitance
35pF
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
SMDA24C-4-2/TR13
0 in TME stock
Net price for quantities from 2500 pcs - 2.35 USDGross price for quantities from 2500 pcs - 2.35 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.