+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-LX1206SRC-TR

LED; red; SMD; 18mcd; 1.7÷2.4VDC; 3.2x1.5x1mm; 140°; 20mA; λd: 660nm

Manufacturer: LUMEX

Manufacturer part number:
SML-LX1206SRC-TR
TME Symbol:
SML-LX1206SRC-TR

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
18mcd
Operating voltage
1.7...2.4V DC
Dimensions
3.2x1.5x1mm
Viewing angle
140°
LED current
20mA
Wavelength
660nm
LED lens
transparent
Front
flat
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUMEX,
*
SML-LX1206SRC-TR
2682 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs