+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-P11UTT86

LED; red; SMD; 0402; 1÷2.5mcd; 1.8VDC; 1x0.6x0.2mm; 1mA; 50mW


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-P11UTT86
TME Symbol:
SML-P11UTT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0402
Luminosity
1...2.5mcd
Operating voltage
1.8V DC
Dimensions
1x0.6x0.2mm
LED current
1mA
Wavelength
616...626nm
LED lens
transparent
Power
50mW
Front
flat
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-P11UTT86
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order