+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-P11YTT86

LED; yellow; SMD; 0402; 4÷7.6mcd; 1.9VDC; 1x0.6x0.2mm; 1mA; 52mW


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-P11YTT86
TME Symbol:
SML-P11YTT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0402
Luminosity
4...7.6mcd
Operating voltage
1.9V DC
Dimensions
1x0.6x0.2mm
LED current
1mA
Wavelength
583...591nm
LED lens
transparent
Power
52mW
Front
flat
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-P11YTT86
0 in TME stock
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
Net price for quantities from 20000 pcs - 0.10 USDGross price for quantities from 20000 pcs - 0.10 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.