+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML811WBCN1W1

LED; white; SMD; 22mcd; 2mA; Lens: diffused,transparent; Front: flat


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML811WBCN1W1
TME Symbol:
SML811WBCN1W1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
white
Mounting
SMD
Luminosity
22mcd
LED current
2mA
LED lens
diffused, transparent
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD white LEDs ROHM SEMICONDUCTOR,
*
SML811WBCN1W1
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order