+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMLD12WBN1W1

LED; white cold; SMD; Case (mm): 1608; 56÷120mcd; 5mA; Lens: yellow


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SMLD12WBN1W1
TME Symbol:
SMLD12WBN1W1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
56...120mcd
LED current
5mA
Dimensions
1.6x0.8x0.55mm
LED lens
yellow
Front
flat
Operating voltage
2.9V DC
Power
66mW
Chromatic coordinates
x: 0.295; y: 0.28
Gross weight0.009 g
Certificates
See other products in this category: SMD white LEDs ROHM SEMICONDUCTOR,
*
SMLD12WBN1W1
78 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs