+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMQ1 069

LED holder; 3mm; chromium; metal; convex; with plastic plug


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMQ1 069
TME Symbol:
SMQ1069

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
LED holder
LED diameter
3mm
Plating material
chromium
Material
metal
Kind of LED holder
convex
Holder variant
with plastic plug
Panel cutout diameter
6.2mm
Gross weight1.79 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMQ1 069
3940 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 20 pcs - 1.18 USDGross price for quantities from 20 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs