+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMR 5110

Encoding switch; Pos: 10; SMD; 100mΩ; DC load @R: 0.03A/15VDC


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
SMR 5110
TME Symbol:
SMR5110

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
encoding switch
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
SMD
Leads
flat pin
Max. contact resistance:
100mΩ
DC contacts rating @R
0.03A / 15V DC
Terminal pitch
2.54mm
Body dimensions
10x10x4.4mm
Manufacturer series
SMR 5000
Mechanical durability
20000 cycles
Contact plating
gold-plated
Illumination
none
Body material
polyamide
Operating Force
2.45N
Body colour
black
Gross weight0.65 g
Certificates
See other products in this category: Encoding Switches KNITTER-SWITCH,
See other products from this series.:
*
SMR 5110
478 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 48 pcs - 3.23 USDGross price for quantities from 48 pcs - 3.23 USD
Net price for quantities from 144 pcs - 3.03 USDGross price for quantities from 144 pcs - 3.03 USD
Net price for quantities from 480 pcs - 2.82 USDGross price for quantities from 480 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs