+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMR 60016

Encoding switch; Pos: 16; SMD; 80mΩ; DC load @R: 0.2A/42VDC; LCP


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
SMR 60016
TME Symbol:
SMR60016

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
encoding switch
Stable positions number
16
Number of positions
16
Operating temperature
-60...125°C
Mounting
SMD
Leads
flat pin
Max. contact resistance:
80mΩ
DC contacts rating @R
0.2A / 42V DC
Terminal pitch
2.54mm
Body dimensions
10x10x6.5mm
Manufacturer series
SMR 60000
Mechanical durability
10000 cycles
Contact plating
gold-plated
Illumination
none
Body material
LCP
Operating Force
6.87N
Body colour
grey
Gross weight0.74 g
Certificates
See other products in this category: Encoding Switches KNITTER-SWITCH,
See other products from this series.:
*
SMR 60016
9 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 25 pcs - 3.38 USDGross price for quantities from 25 pcs - 3.38 USD
Net price for quantities from 50 pcs - 3.22 USDGross price for quantities from 50 pcs - 3.22 USD
Net price for quantities from 100 pcs - 3.07 USDGross price for quantities from 100 pcs - 3.07 USD
Net price for quantities from 150 pcs - 3.00 USDGross price for quantities from 150 pcs - 3.00 USD
Net price for quantities from 250 pcs - 2.93 USDGross price for quantities from 250 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs