+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMS1105UWDC

LED; white cold; SMD; PLCC2; 1200mcd; 6500K; 120°; 20mA; Front: flat


Manufacturer: BIVAR

Manufacturer part number:
SMS1105UWDC
TME Symbol:
SMS1105UWDC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC2
Luminosity
1.2cd
Colour temperature
6500K
Viewing angle
120°
LED current
20mA
Dimensions
2.8x1.2mm
LED lens
diffused, yellow
Front
flat
Operating voltage
3.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs BIVAR,
*
SMS1105UWDC
0 in TME stock
Net price for quantities from 4000 pcs - 0.70 USDGross price for quantities from 4000 pcs - 0.70 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.