+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMS 502

Switch: DIP-SWITCH; OFF-ON; 0.1A/50VDC; Pos: 2; SMD; -40÷105°C; 50mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
SMS 502
TME Symbol:
SMS502

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
DIP-SWITCH
Switching method
OFF-ON
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
SMD
Operating temperature
-40...105°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Body dimensions
6.3x6.4x2.25mm
Contact plating
gold-plated
Leads
flat pin
Manufacturer series
SMS
Mechanical durability
1000 cycles
Body colour
black
Body material
PPS
Illumination
none
Gross weight0.126 g
Certificates
See other products in this category: Dip-Switches KNITTER-SWITCH,
See other products from this series.:
*
SMS 502
22 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 50 pcs - 2.75 USDGross price for quantities from 50 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 72 pcs