+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMTL6-UWDW

LED; white warm; SMD; PLCC6; 8000mcd; 2840K; 120°; 60mA; Front: flat


Manufacturer: BIVAR

Manufacturer part number:
SMTL6-UWDW
TME Symbol:
SMTL6-UWDW

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC6
Luminosity
8cd
Colour temperature
2840K
Viewing angle
120°
LED current
60mA
Dimensions
5.4x5mm
LED lens
diffused, yellow
Front
flat
Operating voltage
3.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs BIVAR,
*
SMTL6-UWDW
0 in TME stock
Net price for quantities from 1000 pcs - 2.09 USDGross price for quantities from 1000 pcs - 2.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.