+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMZ1 069

LED holder; 3mm; chromium; metal; concave; with plastic plug; LEDs


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMZ1 069
TME Symbol:
SMZ1069

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of optoelectronics accessories
LED holder
LED diameter
3mm
Plating material
chromium
Material
metal
Kind of LED holder
concave
Holder variant
with plastic plug
Panel cutout diameter
6.2mm
Application
LEDs
Gross weight2.155 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMZ1 069
745 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 1000 pcs - 1.14 USDGross price for quantities from 1000 pcs - 1.14 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs