+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65220DBVT

Diode: TVS array; 7V; 3A; unidirectional; ESD; SOT23-6; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65220DBVT
TME Symbol:
SN65220DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS array
Breakdown voltage
7V
Max. forward impulse current
3A
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT23-6
Max. off-state voltage
6V
Number of channels
2
Capacitance
35pF
Application
HDMI, USB
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays TEXAS INSTRUMENTS,
*
SN65220DBVT
594 in TME stock
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 125 pcs - 1.18 USDGross price for quantities from 125 pcs - 1.18 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 750 pcs - 0.90 USDGross price for quantities from 750 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs