+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC04N

IC: digital; NOT; Ch: 6; THT; DIP14; 2÷6VDC; -40÷85°C; 20uA; HC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC04N
TME Symbol:
SN74HC04N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Mounting
THT
Case
DIP14
Operating temperature
-40...85°C
Quiescent current
20µA
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.982 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74HC04N
1183 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 1 000 pcs