+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC573ADWR

IC: digital; D-latch transparent; Ch: 8; CMOS; 2÷6VDC; SMD; SO20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC573ADWR
TME Symbol:
SN74HC573ADWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20
Operating temperature
-40...85°C
Family
HC
Kind of output
3-state
Kind of package
reel, tape
Quiescent current
80µA
Supply voltage
  • 2...6V DC
Gross weight0.47 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74HC573ADWR
2955 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsReel = 2 000 pcs