+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOB-10-CW-68

SOB LED tape; white cold; LED/m: 320; 10mm; IP68; 10W/m; CRImin: 92


Manufacturer: FOSE

Manufacturer part number:
SOB-10-CW-68
TME Symbol:
SOB-10-CW-68

Specification

Manufacturer
FOSE
Type of optoelectronic module
SOB LED tape
LED colour
white cold
LED per meter amount
320
Width
10mm
IP rating
IP68
Maximum power per meter
10W/m
Min. colour rendering index
92
Operating voltage
12V DC
Colour temperature
6500K
Mounting
SMD
Luminosity
1240lm/m
Gross weight83.02 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
SOB-10-CW-68
40 in TME stock
Net price for quantities from 10 m - 7.23 USDGross price for quantities from 10 m - 7.23 USD
Net price for quantities from 20 m - 7.07 USDGross price for quantities from 20 m - 7.07 USD
Net price for quantities from 50 m - 6.91 USDGross price for quantities from 50 m - 6.91 USD
Net price for quantities from 100 m - 6.56 USDGross price for quantities from 100 m - 6.56 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 10 m