+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4CHPROR3

4-channel controller; Smart Home; 100÷240VAC; 9÷23VDC; -10÷40°C

Manufacturer: SONOFF

Manufacturer part number:
4CHPROR3
TME Symbol:
SONOFF-4CHPROR3

Specification

Manufacturer
SONOFF
Type of automation module
4-channel controller
Trade name
Smart Home
Mounting
for DIN rail mounting (optional), for wall mounting
Operating temperature
-10...40°C
Dimensions
145x90x34mm
Frequency
433.92MHz
Power consumption
2.2kW
Number of outputs
4
Application
intelligent house
Connection
screw terminal
Interface
WiFi
Contact current max.
40A
Maximum power
8.8kW
Kind of module
wireless
Supply voltage
  • 9...23V DC
  • 100...240V AC
Additional functions
  • Amazon Alexa
  • control by mobile phone
  • Google Assistant
  • programming directly from Android OS devices
  • programming directly from iOS OS devices
Gross weight230.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
*
4CHPROR3
1 in TME stock
Net price for quantities from 1 pcs - 57.50 USDGross price for quantities from 1 pcs - 57.50 USD
Net price for quantities from 10 pcs - 53.20 USDGross price for quantities from 10 pcs - 53.20 USD
Net price for quantities from 25 pcs - 48.89 USDGross price for quantities from 25 pcs - 48.89 USD
Net price for quantities from 100 pcs - 44.57 USDGross price for quantities from 100 pcs - 44.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.