+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RFR2

Single channel controller; Smart Home; 100÷240VAC; -10÷40°C


Manufacturer: SONOFF

Manufacturer part number:
RFR2
TME Symbol:
SONOFF-RFR2

Specification

Manufacturer
SONOFF
Type of automation module
single channel controller
Trade name
Smart Home
Mounting
for DIN rail mounting (optional), for wall mounting
Operating temperature
-10...40°C
Dimensions
88x39x24mm
Number of outputs
1
Application
intelligent house
Connection
screw terminal
Interface
WiFi
Contact current max.
10A
Maximum power
2.2kW
Kind of module
wireless
Supply voltage
  • 100...240V AC
Additional functions
  • Amazon Alexa
  • control by mobile phone
  • Google Assistant
  • programming directly from Android OS devices
  • programming directly from iOS OS devices
Gross weight59.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
*
RFR2
15 in TME stock
Net price for quantities from 1 pcs - 14.81 USDGross price for quantities from 1 pcs - 14.81 USD
Net price for quantities from 10 pcs - 13.50 USDGross price for quantities from 10 pcs - 13.50 USD
Net price for quantities from 25 pcs - 12.71 USDGross price for quantities from 25 pcs - 12.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts