+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40023

Wire: loudspeaker cable; HELUSOUND®; 2x0.5mm2; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
40023
TME Symbol:
SOUND-40023

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND®
Cable structure
2x0.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
0.5mm2
Cable outside dimensions
2.1x4.7mm
CPR standard
no classification
Gross weight23.476 g
Certificates
EAN code4060892304828

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
40023
1557 in TME stock
Net price for quantities from 1 m - 0.84 USDGross price for quantities from 1 m - 0.84 USD
Net price for quantities from 10 m - 0.77 USDGross price for quantities from 10 m - 0.77 USD
Net price for quantities from 25 m - 0.70 USDGross price for quantities from 25 m - 0.70 USD
Net price for quantities from 50 m - 0.61 USDGross price for quantities from 50 m - 0.61 USD
Net price for quantities from 100 m - 0.54 USDGross price for quantities from 100 m - 0.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m