+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40025

Wire: loudspeaker cable; HELUSOUND®; 2x1.5mm2; stranded; Cu


Manufacturer: HELU

Manufacturer part number:
40025
TME Symbol:
SOUND-40025

Specification

Manufacturer
HELU
Type of wire
loudspeaker cable
Manufacturer series
HELUSOUND®
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
2.6x5.5mm
CPR standard
no classification
Gross weight38.685 g
Certificates
EAN code4060892304842

WATCH VIDEO

See other products in this category: Speaker Cables HELU,
See other products from this series.:
*
40025
1349 in TME stock
Net price for quantities from 1 m - 1.63 USDGross price for quantities from 1 m - 1.63 USD
Net price for quantities from 10 m - 1.48 USDGross price for quantities from 10 m - 1.48 USD
Net price for quantities from 25 m - 1.35 USDGross price for quantities from 25 m - 1.35 USD
Net price for quantities from 50 m - 1.19 USDGross price for quantities from 50 m - 1.19 USD
Net price for quantities from 100 m - 1.04 USDGross price for quantities from 100 m - 1.04 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m