+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5013

Inductor: air coil; 0.82mH; 0.52Ω; Ø: 48mm; H: 18mm; Øcore: 1mm


Manufacturer: VISATON

Manufacturer part number:
5013
TME Symbol:
SP-0.82MH48-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
0.82mH
Resistance
0.52Ω
Diameter
48mm
Height
18mm
Inductor application
audio equipment
Core diameter
1mm
Gross weight126.39 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
5013
1 in TME stock
Net price for quantities from 1 pcs - 13.86 USDGross price for quantities from 1 pcs - 13.86 USD
Net price for quantities from 2 pcs - 12.46 USDGross price for quantities from 2 pcs - 12.46 USD
Net price for quantities from 5 pcs - 11.09 USDGross price for quantities from 5 pcs - 11.09 USD
Net price for quantities from 10 pcs - 10.40 USDGross price for quantities from 10 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.