+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4989

Inductor: air coil; 1.5mH; 1.65Ω; Ø: 43mm; H: 14mm; Øcore: 0.6mm


Manufacturer: VISATON

Manufacturer part number:
4989
TME Symbol:
SP-1.5MH43-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
1.5mH
Resistance
1.65Ω
Diameter
43mm
Height
14mm
Inductor application
audio equipment
Core diameter
0.6mm
Gross weight53.19 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
4989
15 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 2 pcs - 6.66 USDGross price for quantities from 2 pcs - 6.66 USD
Net price for quantities from 5 pcs - 5.92 USDGross price for quantities from 5 pcs - 5.92 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.