+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5017

Inductor: air coil; 1.5mH; 0.7Ω; Ø: 58mm; H: 18mm; Øcore: 1mm


Manufacturer: VISATON

Manufacturer part number:
5017
TME Symbol:
SP-1.5MH58-VS

Specification

Manufacturer
VISATON
Type of inductor
air coil
Inductance
1.5mH
Resistance
0.7Ω
Diameter
58mm
Height
18mm
Inductor application
audio equipment
Core diameter
1mm
Gross weight184.6 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
5017
8 in TME stock
Net price for quantities from 1 pcs - 19.37 USDGross price for quantities from 1 pcs - 19.37 USD
Net price for quantities from 2 pcs - 17.63 USDGross price for quantities from 2 pcs - 17.63 USD
Net price for quantities from 5 pcs - 15.43 USDGross price for quantities from 5 pcs - 15.43 USD
Net price for quantities from 10 pcs - 14.61 USDGross price for quantities from 10 pcs - 14.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.